BZX84J-C3V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 925
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50 226
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Similar


onsemi
In Stock: 44 197
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 11 629
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 15 574
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet
Zener Diode 3.6 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C3V6,115

DigiKey Part Number
1727-2142-2-ND - Tape & Reel (TR)
1727-2142-1-ND - Cut Tape (CT)
1727-2142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C3V6,115
Description
DIODE ZENER 3.6V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.6 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V6S R9GTaiwan Semiconductor Corporation9 9251801-BZT52B3V6SR9GCT-ND4,62000 KčSimilar
BZT52C3V6T-7Diodes Incorporated50 226BZT52C3V6T-7DICT-ND4,62000 KčSimilar
CZRF52C3V6-HFComchip Technology0CZRF52C3V6-HF-ND1,60010 KčSimilar
MM3Z3V6Bonsemi44 197MM3Z3V6BCT-ND5,04000 KčSimilar
MM3Z3V6Consemi11 629MM3Z3V6CCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes