CMDZ3L6 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 266 322
Unit Price: 3,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 104
Unit Price: 8,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47532 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 725
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34737 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 690
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34737 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 197
Unit Price: 5,01000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38123 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45555 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38123 Kč
Datasheet
Zener Diode 3.6 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ3L6 TR PBFREE

DigiKey Part Number
1514-CMDZ3L6TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDZ3L6 TR PBFREE
Description
DIODE ZENER 3.6V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
900 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-B3V6,115Nexperia USA Inc.01727-BZX384-B3V6,115CT-ND3,75000 KčSimilar
BZX384-C3V6,115Nexperia USA Inc.266 3221727-BZX384-C3V6,115CT-ND3,34000 KčSimilar
BZX384B3V6-E3-08Vishay General Semiconductor - Diodes Division0BZX384B3V6-E3-08GICT-ND8,76000 KčSimilar
BZX384B3V6-E3-18Vishay General Semiconductor - Diodes Division0BZX384B3V6-E3-18GICT-ND4,80000 KčSimilar
BZX384B3V6-G3-08Vishay General Semiconductor - Diodes Division104BZX384B3V6-G3-08GICT-ND8,76000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes