Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5231C-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5231C-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5231C-TP |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 33 313 | BZT52B5V1-E3-08GICT-ND | 9,66000 Kč | Similar |
| BZT52B5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 8 551 | BZT52B5V1-E3-18GICT-ND | 9,66000 Kč | Similar |
| BZT52B5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B5V1-G3-08-ND | 1,26135 Kč | Similar |
| BZT52B5V1-G3-18 | Vishay General Semiconductor - Diodes Division | 9 843 | BZT52B5V1-G3-18GICT-ND | 7,98000 Kč | Similar |
| BZT52B5V1-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B5V1-HE3-08GICT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56380 Kč | 1 691,40 Kč |
| Unit Price without VAT: | 0,56380 Kč |
|---|---|
| Unit Price with VAT: | 0,68220 Kč |





