



MJD127-TP | |
|---|---|
DigiKey Part Number | 353-MJD127-TPTR-ND - Tape & Reel (TR) 353-MJD127-TPCT-ND - Cut Tape (CT) 353-MJD127-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127-TP |
Description | TRANS PNP 100V 8A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 8 A 1.5 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 17,13500 Kč | 171,35 Kč |
| 100 | 11,31860 Kč | 1 131,86 Kč |
| 500 | 8,81826 Kč | 4 409,13 Kč |
| 1 000 | 8,01352 Kč | 8 013,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14210 Kč | 17 855,25 Kč |
| 5 000 | 6,60339 Kč | 33 016,95 Kč |
| 7 500 | 6,32901 Kč | 47 467,58 Kč |
| 12 500 | 6,05188 Kč | 75 648,50 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |











