SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC30J170A

DigiKey Part Number
497-SMC30J170A-ND
Manufacturer
Manufacturer Product Number
SMC30J170A
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V (Max)
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
1021,01400 Kč210,14 Kč
10015,45470 Kč1 545,47 Kč
50012,19856 Kč6 099,28 Kč
1 00011,15118 Kč11 151,18 Kč
2 50010,92898 Kč27 322,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč