
MCTL300N10YB-TP | |
|---|---|
DigiKey Part Number | 353-MCTL300N10YB-TPTR-ND - Tape & Reel (TR) 353-MCTL300N10YB-TPCT-ND - Cut Tape (CT) 353-MCTL300N10YB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL300N10YB-TP |
Description | N-CHANNEL MOSFET, TOLL-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 312W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.55mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 166 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10051 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 83,67700 Kč | 836,77 Kč |
| 100 | 60,26220 Kč | 6 026,22 Kč |
| 500 | 50,28476 Kč | 25 142,38 Kč |
| 1 000 | 48,55788 Kč | 48 557,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,55788 Kč | 97 115,76 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |










