N-Channel 80 V 32A (Ta), 298A (Tc) 2.9W (Ta), 250W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 32A (Ta), 298A (Tc) 2.9W (Ta), 250W (Tc) Surface Mount 8-HPSOF
8-HPSOF

NTBLS1D5N08MC

DigiKey Part Number
488-NTBLS1D5N08MCTR-ND - Tape & Reel (TR)
488-NTBLS1D5N08MCCT-ND - Cut Tape (CT)
488-NTBLS1D5N08MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBLS1D5N08MC
Description
MOSFET N-CH 80V 32A/298A 8HPSOF
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 32A (Ta), 298A (Tc) 2.9W (Ta), 250W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.53mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 710µA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8170 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 395
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10126,49200 Kč1 264,92 Kč
100100,13740 Kč10 013,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00081,81084 Kč163 621,68 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč