
C3M0075120K | |
|---|---|
DigiKey Part Number | 1697-C3M0075120K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0075120K |
Description | SICFET N-CH 1200V 30A TO247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 113.6W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0075120K Models |
Category | Vgs(th) (Max) @ Id 4V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 15 V |
Series | Vgs (Max) +19V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 113.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 30 | 120,70367 Kč | 3 621,11 Kč |
| 120 | 102,07300 Kč | 12 248,76 Kč |
| 510 | 88,42545 Kč | 45 096,98 Kč |
| 1 020 | 85,95799 Kč | 87 677,15 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |









