
C3M0032120K | |
|---|---|
DigiKey Part Number | 1697-C3M0032120K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0032120K |
Description | SICFET N-CH 1200V 63A TO247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 63A (Tc) 283W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0032120K Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 11.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3357 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 283W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 40A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 30 | 180,51967 Kč | 5 415,59 Kč |
| 120 | 154,81300 Kč | 18 577,56 Kč |
| 510 | 139,63671 Kč | 71 214,72 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |




