
C3M0021120K | |
|---|---|
DigiKey Part Number | 1697-C3M0021120K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0021120K |
Description | SICFET N-CH 1200V 100A TO247-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 100A (Tc) 469W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0021120K Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 17.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4818 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 469W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 28.8mOhm @ 50A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 30 | 292,74700 Kč | 8 782,41 Kč |
| 120 | 255,17467 Kč | 30 620,96 Kč |
| 510 | 247,53473 Kč | 126 242,71 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |






