
MCTL2D0N10YHR-TP | |
|---|---|
DigiKey Part Number | 353-MCTL2D0N10YHR-TPTR-ND - Tape & Reel (TR) 353-MCTL2D0N10YHR-TPCT-ND - Cut Tape (CT) 353-MCTL2D0N10YHR-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL2D0N10YHR-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 333W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6775 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| 10 | 83,88400 Kč | 838,84 Kč |
| 100 | 60,41140 Kč | 6 041,14 Kč |
| 500 | 59,58202 Kč | 29 791,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,67813 Kč | 97 356,26 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |






