



FDBL86063-F085 | |
|---|---|
DigiKey Part Number | 488-FDBL86063-F085TR-ND - Tape & Reel (TR) 488-FDBL86063-F085CT-ND - Cut Tape (CT) 488-FDBL86063-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86063-F085 |
Description | MOSFET N-CH 100V 240A 8HPSOF |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5120 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 120,84300 Kč | 1 208,43 Kč |
| 100 | 88,60530 Kč | 8 860,53 Kč |
| 500 | 86,87754 Kč | 43 438,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,97849 Kč | 141 956,98 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |


