
DMTH10H1M7STLWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M7STLWQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H1M7STLWQ-13CT-ND - Cut Tape (CT) 31-DMTH10H1M7STLWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M7STLWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 250A (Tc) 6W (Ta), 250W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9871 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI1012-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 94,59600 Kč | 945,96 Kč |
| 100 | 68,36110 Kč | 6 836,11 Kč |
| 500 | 63,75580 Kč | 31 877,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,08820 Kč | 78 132,30 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |






