


DMTH10H1M5STTWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M5STTWQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H1M5STTWQ-13CT-ND - Cut Tape (CT) 31-DMTH10H1M5STTWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M5STTWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 386A (Tc) 4.92W (Ta), 535.7W (Tc) Surface Mount PowerDI1015-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 214 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13039 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.92W (Ta), 535.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI1015-16 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 104,46500 Kč | 1 044,65 Kč |
| 100 | 75,92460 Kč | 7 592,46 Kč |
| 500 | 72,28562 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,05687 Kč | 88 585,31 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |





