N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H2M5STLWQ-13

DigiKey Part Number
31-DMTH10H2M5STLWQ-13TR-ND - Tape & Reel (TR)
31-DMTH10H2M5STLWQ-13CT-ND - Cut Tape (CT)
31-DMTH10H2M5STLWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H2M5STLWQ-13
Description
MOSFET BVDSS: 61V~100V,POWERDI10
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
124.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5.8W (Ta), 230.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI1012-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
1083,00500 Kč830,05 Kč
10059,52090 Kč5 952,09 Kč
50053,97326 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,65323 Kč66 979,85 Kč
3 00044,09580 Kč132 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč