New Product
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MCAC6D5N10YL-TP

DigiKey Part Number
353-MCAC6D5N10YL-TPTR-ND - Tape & Reel (TR)
353-MCAC6D5N10YL-TPCT-ND - Cut Tape (CT)
353-MCAC6D5N10YL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC6D5N10YL-TP
Description
N-CHANNEL MOSFET,DFN5060
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 74A (Tc) 104W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2870 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
104W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1020,31300 Kč203,13 Kč
10013,52250 Kč1 352,25 Kč
50010,61046 Kč5 305,23 Kč
1 0009,67374 Kč9 673,74 Kč
2 0009,30768 Kč18 615,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,03285 Kč40 164,25 Kč
10 0007,60431 Kč76 043,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč