


MBR15U100Q-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U100Q-TPTR-ND - Tape & Reel (TR) 353-MBR15U100Q-TPCT-ND - Cut Tape (CT) 353-MBR15U100Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U100Q-TP |
Description | DIODE SCHOTTKY 100V 15A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,79900 Kč | 107,99 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 500 | 5,87296 Kč | 2 936,48 Kč |
| 1 000 | 5,24671 Kč | 5 246,71 Kč |
| 2 000 | 4,81593 Kč | 9 631,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,20958 Kč | 16 838,32 Kč |
| 8 000 | 4,06744 Kč | 32 539,52 Kč |
| 12 000 | 4,00620 Kč | 48 074,40 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











