

MBR12U100L-TP | |
|---|---|
DigiKey Part Number | MBR12U100L-TPMSTR-ND - Tape & Reel (TR) MBR12U100L-TPMSCT-ND - Cut Tape (CT) MBR12U100L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR12U100L-TP |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 13,87300 Kč | 138,73 Kč |
| 100 | 10,05050 Kč | 1 005,05 Kč |
| 500 | 7,79750 Kč | 3 898,75 Kč |
| 1 000 | 7,07179 Kč | 7 071,79 Kč |
| 2 000 | 6,46105 Kč | 12 922,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,06278 Kč | 24 251,12 Kč |
| 8 000 | 5,65951 Kč | 45 276,08 Kč |
| 12 000 | 5,29537 Kč | 63 544,44 Kč |
| 20 000 | 5,20750 Kč | 104 150,00 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |










