MBR0560-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet
Diode 60 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 500mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

MBR0560-TP

DigiKey Part Number
MBR0560TPMSTR-ND - Tape & Reel (TR)
MBR0560TPMSCT-ND - Cut Tape (CT)
MBR0560TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0560-TP
Description
DIODE SCHOTTKY 60V 500MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,31000 Kč23,10 Kč
1001,42370 Kč142,37 Kč
5001,03436 Kč517,18 Kč
1 0000,90753 Kč907,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94456 Kč2 833,68 Kč
6 0000,84510 Kč5 070,60 Kč
9 0000,79435 Kč7 149,15 Kč
15 0000,73728 Kč11 059,20 Kč
21 0000,70345 Kč14 772,45 Kč
30 0000,67056 Kč20 116,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč