


HER106G-AP | |
|---|---|
DigiKey Part Number | HER106G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER106G-AP |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,63363 Kč | 31 681,50 Kč |
| Unit Price without VAT: | 0,63363 Kč |
|---|---|
| Unit Price with VAT: | 0,76669 Kč |



