
SBYV26C-E3/73 | |
|---|---|
DigiKey Part Number | SBYV26C-E3/73GICT-ND - Cut Tape (CT) SBYV26C-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBYV26C-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 100 | 13,22030 Kč | 1 322,03 Kč |
| 500 | 10,33354 Kč | 5 166,77 Kč |
| 1 000 | 9,40437 Kč | 9 404,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,22415 Kč | 24 672,45 Kč |
| 6 000 | 7,63015 Kč | 45 780,90 Kč |
| 9 000 | 7,32758 Kč | 65 948,22 Kč |
| 15 000 | 6,98773 Kč | 104 815,95 Kč |
| 21 000 | 6,78656 Kč | 142 517,76 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

