



ESDLC5V0D3-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0D3-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0D3-TPMSCT-ND - Cut Tape (CT) ESDLC5V0D3-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0D3-TP |
Description | TVS DIODE 5VWM 32VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 500 | 5,79544 Kč | 2 897,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67492 Kč | 17 024,76 Kč |
| 6 000 | 5,23862 Kč | 31 431,72 Kč |
| 9 000 | 5,01633 Kč | 45 146,97 Kč |
| 15 000 | 4,76662 Kč | 71 499,30 Kč |
| 21 000 | 4,72455 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






