


DFLZ6V8-TP | |
|---|---|
DigiKey Part Number | DFLZ6V8-TPMSTR-ND - Tape & Reel (TR) DFLZ6V8-TPMSCT-ND - Cut Tape (CT) DFLZ6V8-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ6V8-TP |
Description | DIODE ZENER 6.8V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,08300 Kč | 30,83 Kč |
| 100 | 1,72890 Kč | 172,89 Kč |
| 500 | 1,57350 Kč | 786,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,69431 Kč | 4 235,77 Kč |
| 5 000 | 1,01792 Kč | 5 089,60 Kč |
| 7 500 | 0,97246 Kč | 7 293,45 Kč |
| 12 500 | 0,87263 Kč | 10 907,88 Kč |
| 125 000 | 0,81094 Kč | 101 367,50 Kč |
| 250 000 | 0,78113 Kč | 195 282,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |










