
5219831F | |
|---|---|
DigiKey Part Number | 350-1560-ND |
Manufacturer | |
Manufacturer Product Number | 5219831F |
Description | LED BLUE DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.5V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 10mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 428nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 51,80400 Kč | 518,04 Kč |
| 100 | 40,47490 Kč | 4 047,49 Kč |
| 500 | 35,50504 Kč | 17 752,52 Kč |
| 1 000 | 33,88713 Kč | 33 887,13 Kč |
| 2 000 | 32,51773 Kč | 65 035,46 Kč |
| 5 000 | 31,02593 Kč | 155 129,65 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |




