BZT52C3V6S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5 950
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 637
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 447
Unit Price: 4,62000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,51186 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,51186 Kč

Similar


Diodes Incorporated
In Stock: 37 994
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 44 702
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 12 177
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C3V6S-TP

DigiKey Part Number
BZT52C3V6S-TPMSTR-ND - Tape & Reel (TR)
BZT52C3V6S-TPMSCT-ND - Cut Tape (CT)
BZT52C3V6S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V6S-TP
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1001,74910 Kč174,91 Kč
5001,50220 Kč751,10 Kč
1 0001,19353 Kč1 193,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60894 Kč1 826,82 Kč
6 0000,59676 Kč3 580,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč