
BZX84J-B3V6,115 | |
|---|---|
DigiKey Part Number | 1727-7473-2-ND - Tape & Reel (TR) 1727-7473-1-ND - Cut Tape (CT) 1727-7473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B3V6,115 |
Description | DIODE ZENER 3.6V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 1,96820 Kč | 196,82 Kč |
| 500 | 1,44446 Kč | 722,23 Kč |
| 1 000 | 1,27437 Kč | 1 274,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99938 Kč | 2 998,14 Kč |
| 6 000 | 0,89498 Kč | 5 369,88 Kč |
| 9 000 | 0,84170 Kč | 7 575,30 Kč |
| 15 000 | 0,78178 Kč | 11 726,70 Kč |
| 21 000 | 0,74627 Kč | 15 671,67 Kč |
| 30 000 | 0,71174 Kč | 21 352,20 Kč |
| 75 000 | 0,63591 Kč | 47 693,25 Kč |
| 150 000 | 0,58905 Kč | 88 357,50 Kč |
| 300 000 | 0,54993 Kč | 164 979,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |







