BZT52C13S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 71 859
Unit Price: 2,53000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 900
Unit Price: 5,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč

Similar


Nexperia USA Inc.
In Stock: 320
Unit Price: 6,74000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 268
Unit Price: 10,53000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60406 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60406 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 900
Unit Price: 6,95000 Kč
Datasheet

Similar


onsemi
In Stock: 16 874
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9 613
Unit Price: 2,95000 Kč
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

BZT52C13S-TP

DigiKey Part Number
353-BZT52C13S-TPTR-ND - Tape & Reel (TR)
353-BZT52C13S-TPCT-ND - Cut Tape (CT)
353-BZT52C13S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13S-TP
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,36800 Kč33,68 Kč
1001,50510 Kč150,51 Kč
5001,44404 Kč722,02 Kč
1 0001,05208 Kč1 052,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80453 Kč2 413,59 Kč
6 0000,63950 Kč3 837,00 Kč
9 0000,59824 Kč5 384,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč