
BZX84J-B13,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B13,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B13,115CT-ND - Cut Tape (CT) 1727-BZX84J-B13,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B13,115 |
Description | DIODE ZENER 13V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 50 | 3,13760 Kč | 156,88 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23477 Kč | 3 704,31 Kč |
| 6 000 | 1,10577 Kč | 6 634,62 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |




