CMDZ5243B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 157
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73675 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94797 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 040
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 900
Unit Price: 5,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 856
Unit Price: 4,63000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 760
Unit Price: 4,84000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 4,84000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89551 Kč
CMDD6263 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5243B BK PBFREE

DigiKey Part Number
1514-CMDZ5243BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5243B BK PBFREE
Description
DIODE ZENER 13V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types