Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX384B13-G3-18 | |
|---|---|
DigiKey Part Number | BZX384B13-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B13-G3-18 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94797 Kč | 9 479,70 Kč |
| 20 000 | 0,86137 Kč | 17 227,40 Kč |
| 30 000 | 0,81723 Kč | 24 516,90 Kč |
| 50 000 | 0,76762 Kč | 38 381,00 Kč |
| 70 000 | 0,73824 Kč | 51 676,80 Kč |
| 100 000 | 0,70967 Kč | 70 967,00 Kč |
| 250 000 | 0,64992 Kč | 162 480,00 Kč |
| Unit Price without VAT: | 0,94797 Kč |
|---|---|
| Unit Price with VAT: | 1,14704 Kč |




