
CMDZ5243B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5243BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5243BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5243BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5243B TR PBFREE |
Description | DIODE ZENER 13V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 4,06900 Kč | 406,90 Kč |
| 500 | 3,05268 Kč | 1 526,34 Kč |
| 1 000 | 2,72408 Kč | 2 724,08 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

