Parametric Equivalent
Direct
Direct
Similar
Similar



BZX384-C13,115 | |
|---|---|
DigiKey Part Number | 1727-1636-2-ND - Tape & Reel (TR) 1727-1636-1-ND - Cut Tape (CT) 1727-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C13,115 |
Description | DIODE ZENER 13V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C13,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 50 | 1,58720 Kč | 79,36 Kč |
| 100 | 1,37460 Kč | 137,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71493 Kč | 2 144,79 Kč |
| 6 000 | 0,63532 Kč | 3 811,92 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |






