1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-1713B

DigiKey Part Number
846-UFZVTE-1713BTR-ND - Tape & Reel (TR)
846-UFZVTE-1713BCT-ND - Cut Tape (CT)
846-UFZVTE-1713BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-1713B
Description
DIODE ZENER 13V 500MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2.69% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.69%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 10 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,90500 Kč29,05 Kč
1001,26300 Kč126,30 Kč
5001,25416 Kč627,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79990 Kč2 399,70 Kč
6 0000,61045 Kč3 662,70 Kč
9 0000,57888 Kč5 209,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč