Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B5V6-TP | |
|---|---|
DigiKey Part Number | BZT52B5V6-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6-TP |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69041 Kč | 2 071,23 Kč |
| 6 000 | 0,65850 Kč | 3 951,00 Kč |
| 9 000 | 0,57619 Kč | 5 185,71 Kč |
| 15 000 | 0,55561 Kč | 8 334,15 Kč |
| 21 000 | 0,53503 Kč | 11 235,63 Kč |
| 30 000 | 0,39210 Kč | 11 763,00 Kč |
| 75 000 | 0,36342 Kč | 27 256,50 Kč |
| Unit Price without VAT: | 0,69041 Kč |
|---|---|
| Unit Price with VAT: | 0,83540 Kč |




