BZT52B5V6-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 369
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 560
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 195 768
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 39 348
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20 126
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 262
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 38 040
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 918
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 101 332
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B5V6-G3-18

DigiKey Part Number
BZT52B5V6-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B5V6-G3-18
Description
DIODE ZENER 5.6V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6-E3-08Vishay General Semiconductor - Diodes Division9 369112-BZT52B5V6-E3-08CT-ND9,66000 KčParametric Equivalent
BZT52B5V6-E3-18Vishay General Semiconductor - Diodes Division0BZT52B5V6-E3-18-ND1,64028 KčParametric Equivalent
BZT52B5V6-G3-08Vishay General Semiconductor - Diodes Division14 560112-BZT52B5V6-G3-08CT-ND7,98000 KčParametric Equivalent
BZT52C5V6-13-FDiodes Incorporated195 768BZT52C5V6-13-FDICT-ND4,41000 KčSimilar
BZT52C5V6-7-FDiodes Incorporated39 348BZT52C5V6-FDICT-ND4,20000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33054 Kč13 305,40 Kč
20 0001,21633 Kč24 326,60 Kč
30 0001,15813 Kč34 743,90 Kč
50 0001,09273 Kč54 636,50 Kč
70 0001,05399 Kč73 779,30 Kč
100 0001,01635 Kč101 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33054 Kč
Unit Price with VAT:1,60995 Kč