


DDZ9690Q-7 | |
|---|---|
DigiKey Part Number | DDZ9690Q-7DITR-ND - Tape & Reel (TR) DDZ9690Q-7DICT-ND - Cut Tape (CT) DDZ9690Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9690Q-7 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 500 | 0,87358 Kč | 436,79 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69465 Kč | 2 083,95 Kč |
| 6 000 | 0,67360 Kč | 4 041,60 Kč |
| 9 000 | 0,50520 Kč | 4 546,80 Kč |
| 15 000 | 0,47400 Kč | 7 110,00 Kč |
| 21 000 | 0,44205 Kč | 9 283,05 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

