N-Channel 100 V 170mA Tj) 350mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 170mA Tj) 350mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BSS123-TP

DigiKey Part Number
BSS123-TPMSTR-ND - Tape & Reel (TR)
BSS123-TPMSCT-ND - Cut Tape (CT)
BSS123-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123-TP
Description
MOSFET N-CH 100V 170MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA Tj) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,62500 Kč26,25 Kč
1001,62310 Kč162,31 Kč
5001,18470 Kč592,35 Kč
1 0001,04234 Kč1 042,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86071 Kč2 582,13 Kč
6 0000,76895 Kč4 613,70 Kč
9 0000,72207 Kč6 498,63 Kč
15 0000,66939 Kč10 040,85 Kč
21 0000,63815 Kč13 401,15 Kč
30 0000,60777 Kč18 233,10 Kč
75 0000,54105 Kč40 578,75 Kč
150 0000,49981 Kč74 971,50 Kč
300 0000,46514 Kč139 542,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč