Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Micro Commercial Components Corporate Video

BCX53-16-TP

DigiKey Part Number
BCX53-16-TPMSTR-ND - Tape & Reel (TR)
BCX53-16-TPMSCT-ND - Cut Tape (CT)
BCX53-16-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53-16-TP
Description
TRANS PNP 80V 1A SOT-89
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,88400 Kč48,84 Kč
1003,06490 Kč306,49 Kč
5002,27846 Kč1 139,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,02375 Kč2 023,75 Kč
2 0001,80893 Kč3 617,86 Kč
3 0001,69937 Kč5 098,11 Kč
5 0001,57606 Kč7 880,30 Kč
7 0001,50300 Kč10 521,00 Kč
10 0001,43195 Kč14 319,50 Kč
25 0001,27588 Kč31 897,00 Kč
50 0001,17942 Kč58 971,00 Kč
100 0001,09833 Kč109 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč