


BCX53-TP | |
|---|---|
DigiKey Part Number | BCX53-TPMSTR-ND - Tape & Reel (TR) BCX53-TPMSCT-ND - Cut Tape (CT) BCX53-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-TP |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| 2 000 | 1,80447 Kč | 3 608,94 Kč |
| 3 000 | 1,69517 Kč | 5 085,51 Kč |
| 5 000 | 1,57216 Kč | 7 860,80 Kč |
| 7 000 | 1,49929 Kč | 10 495,03 Kč |
| 10 000 | 1,42841 Kč | 14 284,10 Kč |
| 25 000 | 1,27273 Kč | 31 818,25 Kč |
| 50 000 | 1,17651 Kč | 58 825,50 Kč |
| 100 000 | 1,09562 Kč | 109 562,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


