Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BAS70WT-TP | |
|---|---|
DigiKey Part Number | BAS70WT-TPTR-ND - Tape & Reel (TR) BAS70WT-TPCT-ND - Cut Tape (CT) BAS70WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WT-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,24014 Kč | 620,07 Kč |
| 1 000 | 1,04003 Kč | 1 040,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74228 Kč | 2 226,84 Kč |
| 6 000 | 0,56695 Kč | 3 401,70 Kč |
| 9 000 | 0,54086 Kč | 4 867,74 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



