BAS70WTHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9 257
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 495
Unit Price: 8,40000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOT-323
SOT 323

BAS70WTHE3-TP

DigiKey Part Number
353-BAS70WTHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70WTHE3-TP
Description
DIODE SCHOTTKY 70V 70MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
6 0000,86218 Kč5 173,08 Kč
9 0000,81059 Kč7 295,31 Kč
15 0000,75254 Kč11 288,10 Kč
21 0000,71814 Kč15 080,94 Kč
30 0000,68469 Kč20 540,70 Kč
75 0000,61122 Kč45 841,50 Kč
150 0000,56582 Kč84 873,00 Kč
300 0000,52765 Kč158 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96332 Kč
Unit Price with VAT:1,16562 Kč