BAS40-04HQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,01616 Kč

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 101
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 18 763
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 612
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 7 027
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 420
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 138 893
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20 722
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 612
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 317
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 912
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New Product
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAS40-04HQ-TP

DigiKey Part Number
353-BAS40-04HQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04HQ-TP
Description
DIODES 40V,SOT-23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28858 Kč3 865,74 Kč
6 0001,15895 Kč6 953,70 Kč
9 0001,09285 Kč9 835,65 Kč
15 0001,01853 Kč15 277,95 Kč
21 0000,97449 Kč20 464,29 Kč
30 0000,93166 Kč27 949,80 Kč
75 0000,83765 Kč62 823,75 Kč
150 0000,77955 Kč116 932,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28858 Kč
Unit Price with VAT:1,55918 Kč