BAS40-04HE3-13P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 101
Unit Price: 0,23000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05281 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 18 763
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 612
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 7 027
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 420
Unit Price: 0,15000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 138 893
Unit Price: 0,35000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20 722
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 612
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 317
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 912
Unit Price: 0,37000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAS40-04HE3-13P

DigiKey Part Number
353-BAS40-04HE3-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04HE3-13P
Description
IC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,01616 Kč10 161,60 Kč
20 0000,92452 Kč18 490,40 Kč
30 0000,87781 Kč26 334,30 Kč
50 0000,82531 Kč41 265,50 Kč
70 0000,79421 Kč55 594,70 Kč
100 0000,76398 Kč76 398,00 Kč
250 0000,70868 Kč177 170,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01616 Kč
Unit Price with VAT:1,22955 Kč