Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




BAS16TW-TP | |
|---|---|
DigiKey Part Number | BAS16TW-TPMSTR-ND - Tape & Reel (TR) BAS16TW-TPMSCT-ND - Cut Tape (CT) BAS16TW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 100 | 2,61020 Kč | 261,02 Kč |
| 500 | 2,28224 Kč | 1 141,12 Kč |
| 1 000 | 1,75304 Kč | 1 753,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64632 Kč | 4 938,96 Kč |
| 6 000 | 1,17880 Kč | 7 072,80 Kč |
| 9 000 | 1,04602 Kč | 9 414,18 Kč |
| 15 000 | 1,02909 Kč | 15 436,35 Kč |
| 21 000 | 1,00468 Kč | 21 098,28 Kč |
| 30 000 | 0,96077 Kč | 28 823,10 Kč |
| 75 000 | 0,93343 Kč | 70 007,25 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



