BAS16TW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 360
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 21 220
Unit Price: 6,74000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 986
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 163
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,27487 Kč
Datasheet
Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16TW-7

DigiKey Part Number
BAS16TWDITR-ND - Tape & Reel (TR)
BAS16TWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS16TW-7
Description
DIODE ARRAY GP 75V 150MA SOT-363
Customer Reference
Detailed Description
Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS16TW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,36813 Kč71 043,90 Kč
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč