Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDSV6-4148-G | |
|---|---|
DigiKey Part Number | CDSV6-4148-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSV6-4148-G |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27487 Kč | 6 824,61 Kč |
| 6 000 | 2,06637 Kč | 12 398,22 Kč |
| 9 000 | 1,96011 Kč | 17 640,99 Kč |
| 15 000 | 1,84063 Kč | 27 609,45 Kč |
| 21 000 | 1,76986 Kč | 37 167,06 Kč |
| 30 000 | 1,70109 Kč | 51 032,70 Kč |
| 75 000 | 1,55244 Kč | 116 433,00 Kč |
| Unit Price without VAT: | 2,27487 Kč |
|---|---|
| Unit Price with VAT: | 2,75259 Kč |



