Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBD4448HTW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HTW-FDITR-ND - Tape & Reel (TR) MMBD4448HTW-FDICT-ND - Cut Tape (CT) MMBD4448HTW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HTW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,74696 Kč | 1 373,48 Kč |
| 1 000 | 2,44732 Kč | 2 447,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00384 Kč | 6 011,52 Kč |
| 6 000 | 1,81717 Kč | 10 903,02 Kč |
| 9 000 | 1,72200 Kč | 15 498,00 Kč |
| 15 000 | 1,61503 Kč | 24 225,45 Kč |
| 21 000 | 1,55166 Kč | 32 584,86 Kč |
| 30 000 | 1,49006 Kč | 44 701,80 Kč |
| 75 000 | 1,37800 Kč | 103 350,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








