
TL3472CDR | |
|---|---|
DigiKey Part Number | 296-10169-2-ND - Tape & Reel (TR) 296-10169-1-ND - Cut Tape (CT) 296-10169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3472CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472CDR Models |
Category | Current - Supply 3.5mA (x2 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 250 | 8,70744 Kč | 2 176,86 Kč |
| 500 | 8,32906 Kč | 4 164,53 Kč |
| 1 000 | 8,01767 Kč | 8 017,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,68888 Kč | 19 222,20 Kč |
| 5 000 | 7,49078 Kč | 37 453,90 Kč |
| 7 500 | 7,39158 Kč | 55 436,85 Kč |
| 12 500 | 7,28164 Kč | 91 020,50 Kč |
| 17 500 | 7,21737 Kč | 126 303,97 Kč |
| 25 000 | 7,15562 Kč | 178 890,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

