


LTC2414CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2414CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2414CGN#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2414CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 335,82100 Kč | 3 358,21 Kč |
| 49 | 302,15694 Kč | 14 805,69 Kč |
| 147 | 286,26415 Kč | 42 080,83 Kč |
| 294 | 278,48704 Kč | 81 875,19 Kč |
| 539 | 272,82167 Kč | 147 050,88 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |







