
NKA1209SC | |
|---|---|
DigiKey Part Number | 811-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | NKA1209SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKA1209SC Models |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 5 | 163,36400 Kč | 816,82 Kč |
| 10 | 160,71900 Kč | 1 607,19 Kč |
| 30 | 156,61700 Kč | 4 698,51 Kč |
| 60 | 154,07633 Kč | 9 244,58 Kč |
| 120 | 151,57233 Kč | 18 188,68 Kč |
| 270 | 148,68996 Kč | 40 146,29 Kč |
| 510 | 146,46476 Kč | 74 697,03 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


